Block, HFE 156 6A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Tab, Single Phase

RS Stock No.: 336-7968Brand: Block
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Block

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Tab

Number of Phases

1

Series

HFE 156

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

40mm

Depth

107mm

Height

85mm

Dimensions

40 x 107 x 85mm

Leakage Current

8 mA

Maximum Operating Temperature

+45°C

Standards Met

EN 60939-2

Power Loss

2.6W

Country of Origin

Germany

Product details

HFE 156-230/X Series

High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm

Stock information temporarily unavailable.

AED 270.85

AED 270.85 Each (ex VAT)

AED 284.39

AED 284.39 Each (inc. VAT)

Block, HFE 156 6A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Tab, Single Phase

AED 270.85

AED 270.85 Each (ex VAT)

AED 284.39

AED 284.39 Each (inc. VAT)

Block, HFE 156 6A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Tab, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 270.85
2 - 4AED 262.71
5 - 9AED 254.31
10+AED 247.48

Technical Document

Specifications

Brand

Block

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Tab

Number of Phases

1

Series

HFE 156

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

40mm

Depth

107mm

Height

85mm

Dimensions

40 x 107 x 85mm

Leakage Current

8 mA

Maximum Operating Temperature

+45°C

Standards Met

EN 60939-2

Power Loss

2.6W

Country of Origin

Germany

Product details

HFE 156-230/X Series

High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm