Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 0.75mm Enamelled Copper Wire, 21 AWG 99m Reel

RS Stock No.: 779-0738Brand: BlockManufacturers Part No.: CUL 500/0,75
brand-logo
View all in Copper Wire

Technical Document

Specifications

Brand

Block

Cross Sectional Area

0.4 mm²

American Wire Gauge

21 AWG

Core Strands

1/0.75 mm

Insulation material

PUR

Outer Diameter

0.75mm

Length

99m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL500

Cable Type

Single Core

Operating Temperature Range

+155 °C

Country of Origin

Germany

Product details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

AED 124.20

AED 124.20 Each (ex VAT)

AED 130.41

AED 130.41 Each (inc. VAT)

Block 0.75mm Enamelled Copper Wire, 21 AWG 99m Reel

AED 124.20

AED 124.20 Each (ex VAT)

AED 130.41

AED 130.41 Each (inc. VAT)

Block 0.75mm Enamelled Copper Wire, 21 AWG 99m Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 124.20
5+AED 114.20
You may be interested in

Technical Document

Specifications

Brand

Block

Cross Sectional Area

0.4 mm²

American Wire Gauge

21 AWG

Core Strands

1/0.75 mm

Insulation material

PUR

Outer Diameter

0.75mm

Length

99m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL500

Cable Type

Single Core

Operating Temperature Range

+155 °C

Country of Origin

Germany

Product details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in