Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 18V ac 2 Output Through Hole PCB Transformer, 24VA

RS Stock No.: 201-7353Brand: BlockManufacturers Part No.: FL24/18
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

24VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

68mm

Width

31.4mm

Depth

57mm

Dimensions

68 x 31.4 x 57mm

Weight

445g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

PCB Mounting Low Profile 115 / 230Vac Primary

Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558

Standards

VD 61 558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 122.62

AED 122.62 Each (ex VAT)

AED 128.75

AED 128.75 Each (inc. VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 24VA

AED 122.62

AED 122.62 Each (ex VAT)

AED 128.75

AED 128.75 Each (inc. VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 24VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 122.62
5 - 9AED 113.66
10 - 24AED 110.88
25+AED 109.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

24VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

68mm

Width

31.4mm

Depth

57mm

Dimensions

68 x 31.4 x 57mm

Weight

445g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

PCB Mounting Low Profile 115 / 230Vac Primary

Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558

Standards

VD 61 558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more