Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Block Ferrite Ring Toroid Core, For: Broadband Transformers, 26.9 x 14.5 x 14.6mm

RS Stock No.: 170-7473Brand: BlockManufacturers Part No.: FS-1RIN-106B-00
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Block

Type

Toroid Core

Dimensions

26.9 x 14.5 x 14.6mm

Application

Broadband Transformers

Material

Iron Powder

Diameter

26.9mm

Height

14.6mm

Inner Diameter

14.5mm

Outer Diameter

26.9mm

Country of Origin

Germany

Product details

Block FS-1RN Series Iron Powder Toroidal Cores

FS-1RN series toroidal cores made from iron powder (26) for creating inductors. These FS-1RN toroidal cores are available in a range of sizes, please refer to datasheet for details.

Transformer Ferrite Kits - Cores

You may be interested in
Stock information temporarily unavailable.

AED 25.24

AED 5.047 Each (In a Box of 5) (ex VAT)

AED 26.50

AED 5.299 Each (In a Box of 5) (inc. VAT)

Block Ferrite Ring Toroid Core, For: Broadband Transformers, 26.9 x 14.5 x 14.6mm

AED 25.24

AED 5.047 Each (In a Box of 5) (ex VAT)

AED 26.50

AED 5.299 Each (In a Box of 5) (inc. VAT)

Block Ferrite Ring Toroid Core, For: Broadband Transformers, 26.9 x 14.5 x 14.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Block

Type

Toroid Core

Dimensions

26.9 x 14.5 x 14.6mm

Application

Broadband Transformers

Material

Iron Powder

Diameter

26.9mm

Height

14.6mm

Inner Diameter

14.5mm

Outer Diameter

26.9mm

Country of Origin

Germany

Product details

Block FS-1RN Series Iron Powder Toroidal Cores

FS-1RN series toroidal cores made from iron powder (26) for creating inductors. These FS-1RN toroidal cores are available in a range of sizes, please refer to datasheet for details.

Transformer Ferrite Kits - Cores

You may be interested in