Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block GLS Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 3A Output, 72W

RS Stock No.: 310-1128Brand: BlockManufacturers Part No.: GLS230/24-3
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Series

GLS

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3A

Power Rating

72W

Dimensions

168 x 90 x 75mm

Width

90mm

Height

168mm

Depth

75mm

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+60°C

Efficiency

52.0%

Country of Origin

Germany

Product details

12 to 120W Linear, Stabilised Output GLS Series

230Vac input 24Vdc stabilised output
Safety isolating transformer to VDE 0551, EN 60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 879.00

AED 879.00 Each (ex VAT)

AED 922.95

AED 922.95 Each (inc. VAT)

Block GLS Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 3A Output, 72W

AED 879.00

AED 879.00 Each (ex VAT)

AED 922.95

AED 922.95 Each (inc. VAT)

Block GLS Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 3A Output, 72W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Series

GLS

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3A

Power Rating

72W

Dimensions

168 x 90 x 75mm

Width

90mm

Height

168mm

Depth

75mm

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+60°C

Efficiency

52.0%

Country of Origin

Germany

Product details

12 to 120W Linear, Stabilised Output GLS Series

230Vac input 24Vdc stabilised output
Safety isolating transformer to VDE 0551, EN 60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more