Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 4A Output

RS Stock No.: 792-3180Brand: BlockManufacturers Part No.: PEL 230/24-4
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4A

Dimensions

90 x 59 x 89mm

Depth

89mm

Width

59mm

Maximum Temperature

+85°C

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

100mV

Country of Origin

Germany

Product details

PEL 230 Series Single Phase Power Supplies

PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation

Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 4A Output

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4A

Dimensions

90 x 59 x 89mm

Depth

89mm

Width

59mm

Maximum Temperature

+85°C

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

100mV

Country of Origin

Germany

Product details

PEL 230 Series Single Phase Power Supplies

PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation

Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)