Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

RS Stock No.: 445-9737Brand: BlockManufacturers Part No.: PSR230/24-10
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Current

10A

Power Rating

240W

Dimensions

115 x 108 x 120mm

Width

108mm

Depth

120mm

Minimum Temperature

-10°C

Efficiency

88%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Current

10A

Power Rating

240W

Dimensions

115 x 108 x 120mm

Width

108mm

Depth

120mm

Minimum Temperature

-10°C

Efficiency

88%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.