Block 300VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

RS Stock No.: 278-7052Brand: BlockManufacturers Part No.: SIM 300
brand-logo

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

300VA

Number of Outputs

2

Mounting Type

Panel

Length

223mm

Width

117mm

Depth

117mm

Dimensions

117 x 228 x 117mm

Weight

4.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

Stock information temporarily unavailable.

AED 1,010.05

AED 1,010.05 Each (ex VAT)

AED 1,060.55

AED 1,060.55 Each (inc. VAT)

Block 300VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

AED 1,010.05

AED 1,010.05 Each (ex VAT)

AED 1,060.55

AED 1,060.55 Each (inc. VAT)

Block 300VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 1,010.05
25+AED 992.14

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

300VA

Number of Outputs

2

Mounting Type

Panel

Length

223mm

Width

117mm

Depth

117mm

Dimensions

117 x 228 x 117mm

Weight

4.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.