Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

RS Stock No.: 361-8070Brand: BlockManufacturers Part No.: STEU100/23
brand-logo

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

84mm

Width

84mm

Depth

85mm

Dimensions

84 x 88 x 85mm

Weight

1.3kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Safety Isolating Transformer

Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B

Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation

Approvals

UL Recognised Component for Canada & US

Standards

EN 61558, VDE0570

Stock information temporarily unavailable.

AED 513.50

AED 513.50 Each (ex VAT)

AED 539.18

AED 539.18 Each (inc. VAT)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

AED 513.50

AED 513.50 Each (ex VAT)

AED 539.18

AED 539.18 Each (inc. VAT)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 115V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 513.50
25+AED 504.16

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

84mm

Width

84mm

Depth

85mm

Dimensions

84 x 88 x 85mm

Weight

1.3kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Safety Isolating Transformer

Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B

Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation

Approvals

UL Recognised Component for Canada & US

Standards

EN 61558, VDE0570