Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 100VA DIN Rail Transformer, 218V ac, 230V ac, 242V ac Primary, 24V ac Secondary

RS Stock No.: 158-7378Brand: BlockManufacturers Part No.: STS100/23/24
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

218V ac, 230V ac, 242V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

84mm

Width

81mm

Depth

95mm

Dimensions

84 x 81 x 95mm

Maximum Temperature

+40°C

Weight

2.2kg

Country of Origin

Germany

Product details

Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022

Stock information temporarily unavailable.

AED 320.14

AED 320.14 Each (ex VAT)

AED 336.15

AED 336.15 Each (inc. VAT)

Block 100VA DIN Rail Transformer, 218V ac, 230V ac, 242V ac Primary, 24V ac Secondary

AED 320.14

AED 320.14 Each (ex VAT)

AED 336.15

AED 336.15 Each (inc. VAT)

Block 100VA DIN Rail Transformer, 218V ac, 230V ac, 242V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 320.14
25+AED 313.48

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

218V ac, 230V ac, 242V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

84mm

Width

81mm

Depth

95mm

Dimensions

84 x 81 x 95mm

Maximum Temperature

+40°C

Weight

2.2kg

Country of Origin

Germany

Product details

Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022