Technical Document
Specifications
Brand
BlockSecondary Voltage Rating
12V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
51mm
Width
43mm
Depth
34.6mm
Dimensions
51 x 43 x 34.6mm
Weight
280g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Germany
Product details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
AED 84.21
AED 84.21 Each (ex VAT)
AED 88.42
AED 88.42 Each (inc. VAT)
1
AED 84.21
AED 84.21 Each (ex VAT)
AED 88.42
AED 88.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 84.21 |
10 - 24 | AED 82.53 |
25 - 49 | AED 78.02 |
50+ | AED 73.08 |
Technical Document
Specifications
Brand
BlockSecondary Voltage Rating
12V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
51mm
Width
43mm
Depth
34.6mm
Dimensions
51 x 43 x 34.6mm
Weight
280g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Germany
Product details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558