Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 15V ac 2 Output Through Hole PCB Transformer, 16VA

RS Stock No.: 347-2694Brand: BlockManufacturers Part No.: VC 16/2/15
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

15V ac

Power Rating

16VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

57mm

Width

39mm

Depth

48mm

Dimensions

57 x 39 x 48mm

Weight

420g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 112.35

AED 112.35 Each (ex VAT)

AED 117.97

AED 117.97 Each (inc. VAT)

Block 15V ac 2 Output Through Hole PCB Transformer, 16VA

AED 112.35

AED 112.35 Each (ex VAT)

AED 117.97

AED 117.97 Each (inc. VAT)

Block 15V ac 2 Output Through Hole PCB Transformer, 16VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 112.35
10 - 24AED 109.10
25 - 49AED 103.42
50+AED 96.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

15V ac

Power Rating

16VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

57mm

Width

39mm

Depth

48mm

Dimensions

57 x 39 x 48mm

Weight

420g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more