Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BLP Red Terminal Post, 5A, 5/16 x 26 Thread

RS Stock No.: 434-368Brand: BLPManufacturers Part No.: L1757/RED
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Brand

BLP

Colour

Red

Current Rating

5A

Thread Size

5/16 x 26

Insulated

Yes

Body Material

PP

Maximum Panel Thickness

3.2mm

Height Above Panel

19mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

BLP Red Terminal Post, 5A, 5/16 x 26 Thread

P.O.A.

Each (In a Pack of 10) (ex VAT)

BLP Red Terminal Post, 5A, 5/16 x 26 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BLP

Colour

Red

Current Rating

5A

Thread Size

5/16 x 26

Insulated

Yes

Body Material

PP

Maximum Panel Thickness

3.2mm

Height Above Panel

19mm

Country of Origin

United Kingdom

You may be interested in