Blu Mol Tungsten Carbide 32mm Core Drill Bit

RS Stock No.: 209-7113Brand: Blu Mol
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

Blu Mol

Diameter

32mm

Drill Bit Type

Core Drill Bit

Arbor Included

Yes

Material

Tungsten Carbide

Cut Depth

4.5mm

Number of Pieces

1

Shank Diameter

10 mm

Product details

Arborless Tungsten Carbide Hole Saw

Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, ’Formica’ and other laminates

You may be interested in
Stock information temporarily unavailable.

AED 436.38

AED 436.38 Each (ex VAT)

AED 458.20

AED 458.20 Each (inc. VAT)

Blu Mol Tungsten Carbide 32mm Core Drill Bit

AED 436.38

AED 436.38 Each (ex VAT)

AED 458.20

AED 458.20 Each (inc. VAT)

Blu Mol Tungsten Carbide 32mm Core Drill Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Blu Mol

Diameter

32mm

Drill Bit Type

Core Drill Bit

Arbor Included

Yes

Material

Tungsten Carbide

Cut Depth

4.5mm

Number of Pieces

1

Shank Diameter

10 mm

Product details

Arborless Tungsten Carbide Hole Saw

Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, ’Formica’ and other laminates

You may be interested in