Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Polyco Healthline Touchstone Yellow Kevlar Cut Resistant, Heat Resistant Work Gloves, Size 8

RS Stock No.: 622-7116Brand: BM PolycoManufacturers Part No.: 7511
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

Kevlar

Main Colour of Glove

Yellow

Glove Coating

No Coating

Number of Gloves

12Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Touchstone

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Product details

Touchstone™ Reusable Gloves

These Touchstone™ gloves from Polyco are produced in 100% Kevlar® aramid fibre for its inherent strength in providing resistance to cuts, abrasion or slashes; plus the fibre offers heat retardant properties making these gloves extremely versatile and practical for environments that require burn protection in addition to cut and abrasion resistance.

Features & Benefits

Gloves are soft and seamless making them extremely comfortable for the wearer, even for prolonged periods of use
Durable material with good tear resistance for enhanced mechanical protection
Ambidextrous – can be worn on either hand extending the life of the gloves
Close fitting design for extra dexterity
Machine washable

Typical Applications

Glazing and glass manufacturing
Can and bottle handling
Cables and couplings
Steel handling
Press works

Standards

EN388 134X, EN407 X1XXX

Stock information temporarily unavailable.

AED 63.10

AED 63.10 1 Pair (ex VAT)

AED 66.26

AED 66.26 1 Pair (inc. VAT)

Polyco Healthline Touchstone Yellow Kevlar Cut Resistant, Heat Resistant Work Gloves, Size 8

AED 63.10

AED 63.10 1 Pair (ex VAT)

AED 66.26

AED 66.26 1 Pair (inc. VAT)

Polyco Healthline Touchstone Yellow Kevlar Cut Resistant, Heat Resistant Work Gloves, Size 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 63.10
7 - 14AED 62.11
15 - 39AED 61.58
40+AED 60.16

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

Kevlar

Main Colour of Glove

Yellow

Glove Coating

No Coating

Number of Gloves

12Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Touchstone

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Product details

Touchstone™ Reusable Gloves

These Touchstone™ gloves from Polyco are produced in 100% Kevlar® aramid fibre for its inherent strength in providing resistance to cuts, abrasion or slashes; plus the fibre offers heat retardant properties making these gloves extremely versatile and practical for environments that require burn protection in addition to cut and abrasion resistance.

Features & Benefits

Gloves are soft and seamless making them extremely comfortable for the wearer, even for prolonged periods of use
Durable material with good tear resistance for enhanced mechanical protection
Ambidextrous – can be worn on either hand extending the life of the gloves
Close fitting design for extra dexterity
Machine washable

Typical Applications

Glazing and glass manufacturing
Can and bottle handling
Cables and couplings
Steel handling
Press works

Standards

EN388 134X, EN407 X1XXX