Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BM Polyco Coruscate Abrasion Resistant, Cut Resistant, Latex Free, Tear Resistant Reusable Gloves, Size 8, Medium

RS Stock No.: 513-5088Brand: BM PolycoManufacturers Part No.: 7901
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8, Medium

Primary Glove Application

Abrasion Resistant, Cut Resistant, Latex Free, Tear Resistant

Glove Material

Coruscate

Number of Gloves

2

Stock information temporarily unavailable.

P.O.A.

BM Polyco Coruscate Abrasion Resistant, Cut Resistant, Latex Free, Tear Resistant Reusable Gloves, Size 8, Medium

P.O.A.

BM Polyco Coruscate Abrasion Resistant, Cut Resistant, Latex Free, Tear Resistant Reusable Gloves, Size 8, Medium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8, Medium

Primary Glove Application

Abrasion Resistant, Cut Resistant, Latex Free, Tear Resistant

Glove Material

Coruscate

Number of Gloves

2