Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Medium size anti vibration gloves,1 pair

RS Stock No.: 235-3019Brand: BM PolycoManufacturers Part No.: LV649/M
brand-logo
View all in Work Gloves

Technical Document

Specifications

Product details

Vibra-Plus Anti-Vibration Gloves

The Vibra-Plus is made from very high quality yellow cow hide grain leather, with a heavy knitted wrist. A unique Gelform™ Pad is sewn into the glove reducing vibrational energy by up to 70%. The combination of materials makes this glove not only extremely comfortable to wear, but also very hard wearing with good mechanical protection against abrasion, tear and puncture. Vibra-Plus also meets the EC Standard for mechanical vibration and shock (EN 10819). Developed especially to help workers in specific industrial applications where mechanical shock and vibration occur when working with machinery or high impacting equipment.

Durable but soft leather conforms to hand shape

Standards

EN388 3144

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Medium size anti vibration gloves,1 pair

P.O.A.

Medium size anti vibration gloves,1 pair
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product details

Vibra-Plus Anti-Vibration Gloves

The Vibra-Plus is made from very high quality yellow cow hide grain leather, with a heavy knitted wrist. A unique Gelform™ Pad is sewn into the glove reducing vibrational energy by up to 70%. The combination of materials makes this glove not only extremely comfortable to wear, but also very hard wearing with good mechanical protection against abrasion, tear and puncture. Vibra-Plus also meets the EC Standard for mechanical vibration and shock (EN 10819). Developed especially to help workers in specific industrial applications where mechanical shock and vibration occur when working with machinery or high impacting equipment.

Durable but soft leather conforms to hand shape

Standards

EN388 3144

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.