Bolle Safety BL150N Anti-Mist Safety Glasses, Clear Polycarbonate Lens, Vented
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
BL150N
Vented
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 209.20
AED 209.20 1 Box of 1 (ex VAT)
AED 219.66
AED 219.66 1 Box of 1 (inc. VAT)
Bolle Safety BL150N Anti-Mist Safety Glasses, Clear Polycarbonate Lens, Vented
1
AED 209.20
AED 209.20 1 Box of 1 (ex VAT)
AED 219.66
AED 219.66 1 Box of 1 (inc. VAT)
Bolle Safety BL150N Anti-Mist Safety Glasses, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
BL150N
Vented
Yes
Country of Origin
China