Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
EN166 Eye Protection
F, K, N, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Cobra
Lens Material
Polycarbonate
EN166 Lens Marking
2C-1.2 Crown 1 BT KN CE
Frame Material
Polycarbonate
Country of Origin
Taiwan, Province Of China
AED 442.84
AED 442.84 1 Box of 1 (ex VAT)
AED 464.98
AED 464.98 1 Box of 1 (inc. VAT)
1
AED 442.84
AED 442.84 1 Box of 1 (ex VAT)
AED 464.98
AED 464.98 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
EN166 Eye Protection
F, K, N, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Cobra
Lens Material
Polycarbonate
EN166 Lens Marking
2C-1.2 Crown 1 BT KN CE
Frame Material
Polycarbonate
Country of Origin
Taiwan, Province Of China