Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety CONTOUR Safety Glasses, Smoke PC Lens

RS Stock No.: 255-3973Brand: Bolle SafetyManufacturers Part No.: CONTPOL
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Contour

Frame Material

Nylon

Lens Material

PC

EN166 Lens Marking

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 244.65

AED 244.65 Each (ex VAT)

AED 256.88

AED 256.88 Each (inc. VAT)

Bolle Safety CONTOUR Safety Glasses, Smoke PC Lens

AED 244.65

AED 244.65 Each (ex VAT)

AED 256.88

AED 256.88 Each (inc. VAT)

Bolle Safety CONTOUR Safety Glasses, Smoke PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Contour

Frame Material

Nylon

Lens Material

PC

EN166 Lens Marking

1

Country of Origin

Taiwan, Province Of China