Bolle Safety Overlight Anti-Mist UV Safety Goggles, Clear PC Lens, Vented

Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
Yes
Style Type
Over Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
Overlight
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Overlight Clear Lens Safety Glasses
Light compact spectacles offering great comfort for people who have to wear corrective spectacles.
Small and compact overspectacles
Suitable for occasional wearers and visitors
Pivoting temples
Anti scratch and Anti fog coatings
Standards
EN170-UV, CE, EN166
AED 39.10
AED 39.10 1 Pair (ex VAT)
AED 41.06
AED 41.06 1 Pair (inc. VAT)
1
AED 39.10
AED 39.10 1 Pair (ex VAT)
AED 41.06
AED 41.06 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
Yes
Style Type
Over Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
Overlight
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Overlight Clear Lens Safety Glasses
Light compact spectacles offering great comfort for people who have to wear corrective spectacles.
Small and compact overspectacles
Suitable for occasional wearers and visitors
Pivoting temples
Anti scratch and Anti fog coatings
Standards
EN170-UV, CE, EN166