Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety LONDON Blue Light Glasses, Clear PC Lens

RS Stock No.: 255-4014Brand: Bolle SafetyManufacturers Part No.: PRBLOND10A
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Prescription

+1.00

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown CE UKCA

Series

LONDON

Lens Material

PC

EN166 Lens Marking

PrB420

Country of Origin

China

Stock information temporarily unavailable.

AED 388.18

AED 388.18 Each (ex VAT)

AED 407.59

AED 407.59 Each (inc. VAT)

Bolle Safety LONDON Blue Light Glasses, Clear PC Lens

AED 388.18

AED 388.18 Each (ex VAT)

AED 407.59

AED 407.59 Each (inc. VAT)

Bolle Safety LONDON Blue Light Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Prescription

+1.00

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown CE UKCA

Series

LONDON

Lens Material

PC

EN166 Lens Marking

PrB420

Country of Origin

China