Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Attachment Type
Ear Piece
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
Crown CE UKCA
Series
LONDON
Lens Material
PC
EN166 Lens Marking
PrB420
Country of Origin
China
AED 358.26
AED 358.26 Each (ex VAT)
AED 376.17
AED 376.17 Each (inc. VAT)
1
AED 358.26
AED 358.26 Each (ex VAT)
AED 376.17
AED 376.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Attachment Type
Ear Piece
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
Crown CE UKCA
Series
LONDON
Lens Material
PC
EN166 Lens Marking
PrB420
Country of Origin
China