Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety B806 UV Safety Glasses, Clear PC Lens

RS Stock No.: 255-4071Brand: Bolle SafetyManufacturers Part No.: PXFB806108
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

S

EN207/208 Laser Safe

No

EN166 Frame Marking

S

Series

B806

Lens Material

PC

EN166 Lens Marking

1

Frame Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

AED 263.27

AED 263.27 Each (ex VAT)

AED 276.43

AED 276.43 Each (inc. VAT)

Bolle Safety B806 UV Safety Glasses, Clear PC Lens

AED 263.27

AED 263.27 Each (ex VAT)

AED 276.43

AED 276.43 Each (inc. VAT)

Bolle Safety B806 UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

S

EN207/208 Laser Safe

No

EN166 Frame Marking

S

Series

B806

Lens Material

PC

EN166 Lens Marking

1

Frame Material

Nylon

Country of Origin

China