Bolle Safety SILIUM Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Lens Material
PC
Series
Silium
Frame Material
BRASS/TPR/TPE
Vented
Yes
Distrelec Product Id
30408633
Country of Origin
China
Product details
Bolle SILIUM Purity Safety Glasses
From Bolle, these SILIUM safety glasses offer a cutting edge design in eye protection that is both robust and subtle. The SILIUM Purity model consists of a sturdy metal frame, with clear lenses that are coated with anti-scratch and anti-fog technology. The glasses also feature an anti-static coating.
Fitted with non-slip TIPGRIP temples and an adjustable bridge, these lightweight Bolle safety glasses ensure a comfortable fit that is ideal for continuous work. Also, the sleek curved design provides an integrated side shield, providing reliable eye protection and all-round vision.
Bolle SILIUM safety glasses are an ideal solution for protection against low energy impact.
Features & Benefits:
Anti-static
Anti-fog lenses
Anti-scratch lenses
Flexible TIPGRIP temples for reliable fit
Adjustable bridge for reliable fit
Ultra lightweight
AED 56.70
AED 56.70 Each (ex VAT)
AED 59.54
AED 59.54 Each (inc. VAT)
1
AED 56.70
AED 56.70 Each (ex VAT)
AED 59.54
AED 59.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Lens Material
PC
Series
Silium
Frame Material
BRASS/TPR/TPE
Vented
Yes
Distrelec Product Id
30408633
Country of Origin
China
Product details
Bolle SILIUM Purity Safety Glasses
From Bolle, these SILIUM safety glasses offer a cutting edge design in eye protection that is both robust and subtle. The SILIUM Purity model consists of a sturdy metal frame, with clear lenses that are coated with anti-scratch and anti-fog technology. The glasses also feature an anti-static coating.
Fitted with non-slip TIPGRIP temples and an adjustable bridge, these lightweight Bolle safety glasses ensure a comfortable fit that is ideal for continuous work. Also, the sleek curved design provides an integrated side shield, providing reliable eye protection and all-round vision.
Bolle SILIUM safety glasses are an ideal solution for protection against low energy impact.
Features & Benefits:
Anti-static
Anti-fog lenses
Anti-scratch lenses
Flexible TIPGRIP temples for reliable fit
Adjustable bridge for reliable fit
Ultra lightweight