Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Welding Glasses

RS Stock No.: 236-8170Brand: Bolle SafetyManufacturers Part No.: SLAWPCC5
brand-logo
View all in Welding Glasses

Technical Document

Specifications

Lens Shade

5

Lens Colour

Green

UV Protection

No

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

PC

Frame Material

PC

Anti-Mist Coating

No

Scratch Resistant

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 66.07

AED 66.07 Each (ex VAT)

AED 69.37

AED 69.37 Each (inc. VAT)

Bolle Welding Glasses

AED 66.07

AED 66.07 Each (ex VAT)

AED 69.37

AED 69.37 Each (inc. VAT)

Bolle Welding Glasses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Shade

5

Lens Colour

Green

UV Protection

No

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

PC

Frame Material

PC

Anti-Mist Coating

No

Scratch Resistant

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

Country of Origin

Taiwan, Province Of China