Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
C, T
Lens Material
Polycarbonate
Frame Material
Polycarbonate
Series
SWIFT
Better World Product (Find out more)
Yes
Country of Origin
China
AED 34.07
AED 34.07 Each (ex VAT)
AED 35.77
AED 35.77 Each (inc. VAT)
1
AED 34.07
AED 34.07 Each (ex VAT)
AED 35.77
AED 35.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
C, T
Lens Material
Polycarbonate
Frame Material
Polycarbonate
Series
SWIFT
Better World Product (Find out more)
Yes
Country of Origin
China