Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety TRACKER Welding Glasses

RS Stock No.: 255-4108Brand: Bolle SafetyManufacturers Part No.: TRACWPCC2
brand-logo
View all in Welding Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

Polycarbonate

Frame Material

PC

Anti-Mist Coating

No

Scratch Resistant

No

Series

Tracker

EN166 Eye Protection

F, T

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Country of Origin

China

Stock information temporarily unavailable.

AED 103.05

AED 103.05 Each (ex VAT)

AED 108.20

AED 108.20 Each (inc. VAT)

Bolle Safety TRACKER Welding Glasses

AED 103.05

AED 103.05 Each (ex VAT)

AED 108.20

AED 108.20 Each (inc. VAT)

Bolle Safety TRACKER Welding Glasses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

Polycarbonate

Frame Material

PC

Anti-Mist Coating

No

Scratch Resistant

No

Series

Tracker

EN166 Eye Protection

F, T

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Country of Origin

China