Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Glasses/Goggles
Glasses
Frame Colour
Black
Adjustable Temples
No
Lens Material
Polycarbonate
Frame Material
PC
Anti-Mist Coating
No
Scratch Resistant
No
Series
Tracker
EN166 Eye Protection
F, T
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Country of Origin
China
AED 103.05
AED 103.05 Each (ex VAT)
AED 108.20
AED 108.20 Each (inc. VAT)
1
AED 103.05
AED 103.05 Each (ex VAT)
AED 108.20
AED 108.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Glasses/Goggles
Glasses
Frame Colour
Black
Adjustable Temples
No
Lens Material
Polycarbonate
Frame Material
PC
Anti-Mist Coating
No
Scratch Resistant
No
Series
Tracker
EN166 Eye Protection
F, T
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Country of Origin
China