Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Axis
Frame Material
PC/TPR
EN166 Lens Marking
-1. Crown 1 FT CE
Lens Material
Polycarbonate
Vented
Yes
Product details
AXIS Safety Spectacles
Extremely lightweight single piece moulded lens and frame with click-to-tilt hinges and sport styled, composite - flexible/soft grip, side arms.
Upper protection
Pivoting temples
Non-slip TIPGRIP temples
Adjustable non-slip bridge
Anti-static
Class 1 optical
Axis Clear lens: EN170 2-1.
Axis Grey lens: EN 172 5-2.5 (Shade 2.5, grey tint lens)
Standards
EN166-1F, CE
AED 52.27
AED 52.27 Each (ex VAT)
AED 54.88
AED 54.88 Each (inc. VAT)
1
AED 52.27
AED 52.27 Each (ex VAT)
AED 54.88
AED 54.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 52.27 |
7 - 14 | AED 51.19 |
15 - 39 | AED 50.52 |
40+ | AED 48.87 |
Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Axis
Frame Material
PC/TPR
EN166 Lens Marking
-1. Crown 1 FT CE
Lens Material
Polycarbonate
Vented
Yes
Product details
AXIS Safety Spectacles
Extremely lightweight single piece moulded lens and frame with click-to-tilt hinges and sport styled, composite - flexible/soft grip, side arms.
Upper protection
Pivoting temples
Non-slip TIPGRIP temples
Adjustable non-slip bridge
Anti-static
Class 1 optical
Axis Clear lens: EN170 2-1.
Axis Grey lens: EN 172 5-2.5 (Shade 2.5, grey tint lens)
Standards
EN166-1F, CE