Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Bolle B200 Lens Cleaning Kit 30ml

RS Stock No.: 794-8678Brand: BolleManufacturers Part No.: B200
brand-logo
View all in Lens Cleaners

Technical Document

Specifications

Brand

Bolle

Cleaner Type

Lens Cleaning Kit

Package Size

30ml

Country of Origin

Taiwan, Province Of China

Product details

Anti-Fog Lens Cleaning Kit

The B-Clean Anti-Fog Lens Cleaning Kit from Bollé Safety offers you an optimal cleaning your glasses.

Anti-Fog Kit
Cleaning solution B200
Anti-bacteria, anti-static, anti-reflective
Water-based formula
Alcohol and silicone free
Guarantees perfect cleaning and protection for your glasses and goggles

Supplied with

30ml anti-fog solution (spray) + integrated microfibre cloth

Standards

Certified by COLTS laboratory

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bolle B200 Lens Cleaning Kit 30ml

P.O.A.

Bolle B200 Lens Cleaning Kit 30ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6P.O.A.
7 - 14P.O.A.
15 - 39P.O.A.
40+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Bolle

Cleaner Type

Lens Cleaning Kit

Package Size

30ml

Country of Origin

Taiwan, Province Of China

Product details

Anti-Fog Lens Cleaning Kit

The B-Clean Anti-Fog Lens Cleaning Kit from Bollé Safety offers you an optimal cleaning your glasses.

Anti-Fog Kit
Cleaning solution B200
Anti-bacteria, anti-static, anti-reflective
Water-based formula
Alcohol and silicone free
Guarantees perfect cleaning and protection for your glasses and goggles

Supplied with

30ml anti-fog solution (spray) + integrated microfibre cloth

Standards

Certified by COLTS laboratory

You may be interested in