Technical Document
Specifications
Brand
BolleResistant To
Scratch Resistant
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
BL20
Anti-Fog
No
Body Colour
Blue
Length
240mm
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Sweatband
Yes
Application
General Industry
Country of Origin
Taiwan, Province Of China
AED 21.74
AED 21.74 Each (ex VAT)
AED 22.83
AED 22.83 Each (inc. VAT)
1
AED 21.74
AED 21.74 Each (ex VAT)
AED 22.83
AED 22.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BolleResistant To
Scratch Resistant
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
BL20
Anti-Fog
No
Body Colour
Blue
Length
240mm
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Sweatband
Yes
Application
General Industry
Country of Origin
Taiwan, Province Of China