Technical Document
Specifications
Brand
BolleLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
HUSTLER
Lens Material
PC
EN166 Lens Marking
1
Frame Material
Nylon
Country of Origin
Taiwan, Province Of China
AED 322.75
AED 322.75 Each (ex VAT)
AED 338.89
AED 338.89 Each (inc. VAT)
1
AED 322.75
AED 322.75 Each (ex VAT)
AED 338.89
AED 338.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BolleLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
HUSTLER
Lens Material
PC
EN166 Lens Marking
1
Frame Material
Nylon
Country of Origin
Taiwan, Province Of China