Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle HUSTLER Anti-Mist Safety Glasses, Smoke PC Lens

RS Stock No.: 255-3980Brand: BolleManufacturers Part No.: HUSTPOL
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Bolle

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

HUSTLER

Lens Material

PC

EN166 Lens Marking

1

Frame Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 290.61

AED 290.61 Each (ex VAT)

AED 305.14

AED 305.14 Each (inc. VAT)

Bolle HUSTLER Anti-Mist Safety Glasses, Smoke PC Lens

AED 290.61

AED 290.61 Each (ex VAT)

AED 305.14

AED 305.14 Each (inc. VAT)

Bolle HUSTLER Anti-Mist Safety Glasses, Smoke PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bolle

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

HUSTLER

Lens Material

PC

EN166 Lens Marking

1

Frame Material

Nylon

Country of Origin

Taiwan, Province Of China