Böllhoff Plain, M3 Stainless Steel Threaded Insert, 7mm diameter 5mm Depth 9.3mm

RS Stock No.: 212-666Brand: BöllhoffManufacturers Part No.: 23306030015
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Thread Size

M3

Flange Diameter

7mm

Fixing Hole Diameter

5mm

Body Outside Diameter

7mm

Body Depth

9.3mm

Material

Stainless Steel

Stainless Steel Type

A1; A2

Finish

Plain

Thickness of Material Maximum

1.5mm

Thickness of Material Minimum

0.7mm

Country of Origin

Italy

Product details

Rivkle Rivet Tool and Rivets

Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.

Examples of application:

To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors

You may be interested in
Stock information temporarily unavailable.

AED 386.56

AED 386.56 1 Bag of 100 (ex VAT)

AED 405.89

AED 405.89 1 Bag of 100 (inc. VAT)

Böllhoff Plain, M3 Stainless Steel Threaded Insert, 7mm diameter 5mm Depth 9.3mm

AED 386.56

AED 386.56 1 Bag of 100 (ex VAT)

AED 405.89

AED 405.89 1 Bag of 100 (inc. VAT)

Böllhoff Plain, M3 Stainless Steel Threaded Insert, 7mm diameter 5mm Depth 9.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M3

Flange Diameter

7mm

Fixing Hole Diameter

5mm

Body Outside Diameter

7mm

Body Depth

9.3mm

Material

Stainless Steel

Stainless Steel Type

A1; A2

Finish

Plain

Thickness of Material Maximum

1.5mm

Thickness of Material Minimum

0.7mm

Country of Origin

Italy

Product details

Rivkle Rivet Tool and Rivets

Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.

Examples of application:

To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors

You may be interested in