Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Böllhoff M6 Mandrel 23511906001

RS Stock No.: 425-7519Brand: BöllhoffManufacturers Part No.: 23511906001
brand-logo
View all in Mandrels

Technical Document

Specifications

Thread Size

M6

Country of Origin

France

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

Stock information temporarily unavailable.

AED 121.38

AED 121.38 Each (ex VAT)

AED 127.45

AED 127.45 Each (inc. VAT)

Böllhoff M6 Mandrel 23511906001

AED 121.38

AED 121.38 Each (ex VAT)

AED 127.45

AED 127.45 Each (inc. VAT)

Böllhoff M6 Mandrel 23511906001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M6

Country of Origin

France

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.