Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Böllhoff Plain, M5 Steel Threaded Insert, 8mm diameter 7mm Depth 13mm

RS Stock No.: 425-7597Brand: BöllhoffManufacturers Part No.: 34367050230
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Thread Size

M5

Flange Diameter

8mm

Fixing Hole Diameter

7mm

Body Outside Diameter

10mm

Body Depth

13mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

Germany

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

You may be interested in
Stock information temporarily unavailable.

AED 105.16

AED 105.16 1 Lot of 100 (ex VAT)

AED 110.42

AED 110.42 1 Lot of 100 (inc. VAT)

Böllhoff Plain, M5 Steel Threaded Insert, 8mm diameter 7mm Depth 13mm

AED 105.16

AED 105.16 1 Lot of 100 (ex VAT)

AED 110.42

AED 110.42 1 Lot of 100 (inc. VAT)

Böllhoff Plain, M5 Steel Threaded Insert, 8mm diameter 7mm Depth 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M5

Flange Diameter

8mm

Fixing Hole Diameter

7mm

Body Outside Diameter

10mm

Body Depth

13mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

Germany

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

You may be interested in