Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm

RS Stock No.: 470-951Brand: BöllhoffManufacturers Part No.: 41890080016
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M8 x 1.25

Drill Size

8.4mm

Thread Length

16mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M8 x 1.25mm, Drill Size 8.3
AED 2.039Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

AED 15.80

AED 15.80 1 Pack of 10 (ex VAT)

AED 16.59

AED 16.59 1 Pack of 10 (inc. VAT)

Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm

AED 15.80

AED 15.80 1 Pack of 10 (ex VAT)

AED 16.59

AED 16.59 1 Pack of 10 (inc. VAT)

Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 15.80
10 - 24AED 15.38
25+AED 15.28
You may be interested in
RS PRO Thread Repair Insert, M8 x 1.25mm, Drill Size 8.3
AED 2.039Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Thread Size

M8 x 1.25

Drill Size

8.4mm

Thread Length

16mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M8 x 1.25mm, Drill Size 8.3
AED 2.039Each (In a Pack of 20) (ex VAT)