Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm

RS Stock No.: 470-957Brand: BöllhoffManufacturers Part No.: 41890100010
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M10 x 1.5

Drill Size

10.5mm

Thread Length

10mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
AED 1.785Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 12.36

AED 1.236 Each (In a Pack of 10) (ex VAT)

AED 12.98

AED 1.298 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm

AED 12.36

AED 1.236 Each (In a Pack of 10) (ex VAT)

AED 12.98

AED 1.298 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.236AED 12.36
100 - 240AED 1.184AED 11.84
250+AED 1.184AED 11.84
You may be interested in
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
AED 1.785Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Thread Size

M10 x 1.5

Drill Size

10.5mm

Thread Length

10mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
AED 1.785Each (In a Pack of 10) (ex VAT)