Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Böllhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm

RS Stock No.: 470-884Brand: BöllhoffManufacturers Part No.: 41890120012
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M12 x 1.75

Drill Size

12.5mm

Thread Length

12mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
AED 2.371Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 16.80

AED 1.68 Each (In a Pack of 10) (ex VAT)

AED 17.64

AED 1.764 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm

AED 16.80

AED 1.68 Each (In a Pack of 10) (ex VAT)

AED 17.64

AED 1.764 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.68AED 16.80
100 - 240AED 1.68AED 16.80
250+AED 1.628AED 16.28
You may be interested in
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
AED 2.371Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Thread Size

M12 x 1.75

Drill Size

12.5mm

Thread Length

12mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
AED 2.371Each (In a Pack of 5) (ex VAT)