Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure, IP66, IP68, IP69, IK07, IK08, Graphite Grey Lid, 299 x 173 x

RS Stock No.: 907-5303Brand: BoplaManufacturers Part No.: 00116324
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

299 mm

External Height

60 mm

External Width

173 mm

External Dimensions

299 x 173 x 60mm

Range

Bocube Alu

IP Rating

IP66, IP68, IP69

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

Yes

Series

Bocube Alu

Number of Knockouts

0

IK Rating

IK07, IK08

Weight

1800g

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7024

Country of Origin

Hungary

Product details

Bopla Bocube Aluminium Enclosures

Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface

Why would you buy theses enclosures?

Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features & Benefits

• General purpose solid aluminium enclosure
• All versions are listed under UL file no. 196 706
• Captive lid with smooth surface or membrane keypad area
• Integrated hinge design
• Concealed screws
• Prepared for cost-efficient integration of pressure compensation elements
• Recessed front surface for sensitive interfaces
• Mounting space for front panels and scored PCBs
• With or without membrane keypad surface
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• GD Al Si 12 enclosure with PU foamed seal
• Al Mg Si 0.5 powder-coated hinges and cover
• IP66 / IP68-1.2m (2 hours)/IP69
• RoHS compliant

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

• 11 mm pressure compensation element: RS stock no: 907-5315

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Enclosure incl. hinge and fixing material

Stock information temporarily unavailable.

AED 577.08

AED 577.08 Each (ex VAT)

AED 605.93

AED 605.93 Each (inc. VAT)

Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure, IP66, IP68, IP69, IK07, IK08, Graphite Grey Lid, 299 x 173 x

AED 577.08

AED 577.08 Each (ex VAT)

AED 605.93

AED 605.93 Each (inc. VAT)

Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure, IP66, IP68, IP69, IK07, IK08, Graphite Grey Lid, 299 x 173 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

299 mm

External Height

60 mm

External Width

173 mm

External Dimensions

299 x 173 x 60mm

Range

Bocube Alu

IP Rating

IP66, IP68, IP69

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

Yes

Series

Bocube Alu

Number of Knockouts

0

IK Rating

IK07, IK08

Weight

1800g

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7024

Country of Origin

Hungary

Product details

Bopla Bocube Aluminium Enclosures

Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface

Why would you buy theses enclosures?

Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features & Benefits

• General purpose solid aluminium enclosure
• All versions are listed under UL file no. 196 706
• Captive lid with smooth surface or membrane keypad area
• Integrated hinge design
• Concealed screws
• Prepared for cost-efficient integration of pressure compensation elements
• Recessed front surface for sensitive interfaces
• Mounting space for front panels and scored PCBs
• With or without membrane keypad surface
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• GD Al Si 12 enclosure with PU foamed seal
• Al Mg Si 0.5 powder-coated hinges and cover
• IP66 / IP68-1.2m (2 hours)/IP69
• RoHS compliant

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

• 11 mm pressure compensation element: RS stock no: 907-5315

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Enclosure incl. hinge and fixing material