Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 400 mm x 230mm

RS Stock No.: 231-4127Brand: BoplaManufacturers Part No.: 42164200 PS 642
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Bopla

External Height

600 mm

External Width

400 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

RAL Code

RAL 7035

Series

Polysafe

Application

Closed

IK Rating

IK10

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,335.96

AED 1,335.96 Each (ex VAT)

AED 1,402.76

AED 1,402.76 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 400 mm x 230mm

AED 1,335.96

AED 1,335.96 Each (ex VAT)

AED 1,402.76

AED 1,402.76 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 400 mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

External Height

600 mm

External Width

400 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

RAL Code

RAL 7035

Series

Polysafe

Application

Closed

IK Rating

IK10

Country of Origin

Germany