Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 134.9 x 88 x 42mm

RS Stock No.: 286-183Brand: BoplaManufacturers Part No.: 48312255.HMT1
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

134.9 mm

External Width

42 mm

External Height

88 mm

External Dimensions

134.9 x 88 x 42mm

Colour

Black

Series

BoVersa

Country of Origin

Romania

Stock information temporarily unavailable.

AED 86.30

AED 86.30 Each (ex VAT)

AED 90.62

AED 90.62 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 134.9 x 88 x 42mm

AED 86.30

AED 86.30 Each (ex VAT)

AED 90.62

AED 90.62 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 134.9 x 88 x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

134.9 mm

External Width

42 mm

External Height

88 mm

External Dimensions

134.9 x 88 x 42mm

Colour

Black

Series

BoVersa

Country of Origin

Romania