Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 222.3 x 140 x 63mm

RS Stock No.: 286-209Brand: BoplaManufacturers Part No.: 48316455.HMT1
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

222.3 mm

External Height

140 mm

External Width

63 mm

External Dimensions

222.3 x 140 x 63mm

Colour

Black

Series

BoVersa

Country of Origin

Romania

Stock information temporarily unavailable.

AED 158.60

AED 158.60 Each (ex VAT)

AED 166.53

AED 166.53 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 222.3 x 140 x 63mm

AED 158.60

AED 158.60 Each (ex VAT)

AED 166.53

AED 166.53 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 222.3 x 140 x 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

222.3 mm

External Height

140 mm

External Width

63 mm

External Dimensions

222.3 x 140 x 63mm

Colour

Black

Series

BoVersa

Country of Origin

Romania