Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
134.9 mm
External Height
88 mm
External Width
42 mm
External Dimensions
134.9 x 88 x 42mm
Colour
Black
Series
BoVersa
Country of Origin
Romania
AED 96.76
AED 96.76 Each (ex VAT)
AED 101.60
AED 101.60 Each (inc. VAT)
1
AED 96.76
AED 96.76 Each (ex VAT)
AED 101.60
AED 101.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
134.9 mm
External Height
88 mm
External Width
42 mm
External Dimensions
134.9 x 88 x 42mm
Colour
Black
Series
BoVersa
Country of Origin
Romania