Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 222.3 x 140 x 63mm

RS Stock No.: 286-211Brand: BoplaManufacturers Part No.: 48416455.HMT1
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

222.3 mm

External Width

63 mm

External Height

140 mm

External Dimensions

222.3 x 140 x 63mm

Colour

Black

Series

BoVersa

Country of Origin

Romania

Stock information temporarily unavailable.

AED 163.26

AED 163.26 Each (ex VAT)

AED 171.42

AED 171.42 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 222.3 x 140 x 63mm

AED 163.26

AED 163.26 Each (ex VAT)

AED 171.42

AED 171.42 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 222.3 x 140 x 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

222.3 mm

External Width

63 mm

External Height

140 mm

External Dimensions

222.3 x 140 x 63mm

Colour

Black

Series

BoVersa

Country of Origin

Romania