Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bopla Ultramas Grey Plastic Enclosure, 157.5 x 198.9 x 62.2mm

RS Stock No.: 582-877Brand: BoplaManufacturers Part No.: 55320000 UM 32009
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Bopla

Body Material

Plastic

External Length

157.5 mm

External Width

198.9 mm

External Height

62.2 mm

External Dimensions

157.5 x 198.9 x 62.2mm

Colour

Grey

IP Rating

IP40

Series

Ultramas

Ventilated

No

Weight

356g

Country of Origin

Romania

Product details

ABS Eurocard compatible case, Ultramas19 Series

Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.

Stock information temporarily unavailable.

AED 223.66

AED 223.66 Each (ex VAT)

AED 234.84

AED 234.84 Each (inc. VAT)

Bopla Ultramas Grey Plastic Enclosure, 157.5 x 198.9 x 62.2mm

AED 223.66

AED 223.66 Each (ex VAT)

AED 234.84

AED 234.84 Each (inc. VAT)

Bopla Ultramas Grey Plastic Enclosure, 157.5 x 198.9 x 62.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Plastic

External Length

157.5 mm

External Width

198.9 mm

External Height

62.2 mm

External Dimensions

157.5 x 198.9 x 62.2mm

Colour

Grey

IP Rating

IP40

Series

Ultramas

Ventilated

No

Weight

356g

Country of Origin

Romania

Product details

ABS Eurocard compatible case, Ultramas19 Series

Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.