Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
160 mm
External Height
57 mm
External Width
80 mm
External Dimensions
160 x 80 x 57mm
Range
Euromas II
IP Rating
IP65
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Shielded
No
Series
Euromas II
Weight
174g
Gasket Material
Polychloroprene
RAL Code
RAL 7035
Country of Origin
Romania
Product details
Euromas II ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits:
ABS general purpose enclosures (UV stabilised)
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
Temperature range: +74 °C
IP65 / DIN EN 60529
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A
AED 99.34
AED 99.34 Each (ex VAT)
AED 104.31
AED 104.31 Each (inc. VAT)
1
AED 99.34
AED 99.34 Each (ex VAT)
AED 104.31
AED 104.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
160 mm
External Height
57 mm
External Width
80 mm
External Dimensions
160 x 80 x 57mm
Range
Euromas II
IP Rating
IP65
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Shielded
No
Series
Euromas II
Weight
174g
Gasket Material
Polychloroprene
RAL Code
RAL 7035
Country of Origin
Romania
Product details
Euromas II ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits:
ABS general purpose enclosures (UV stabilised)
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
Temperature range: +74 °C
IP65 / DIN EN 60529
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A