Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure, IP20, 107 x 89.8 x 65.2mm

RS Stock No.: 254-3397Brand: BoplaManufacturers Part No.: 65610105.S1 CNC 105.0
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Flame Retardant ABS

External Length

107 mm

External Height

65.2 mm

External Width

89.8 mm

External Dimensions

107 x 89.8 x 65.2mm

Range

CombiNorm-Control

IP Rating

IP20

Colour

Light Grey

Flanged

No

Series

CombiNorm-Control

RAL Code

RAL 7035

Country of Origin

Poland

Stock information temporarily unavailable.

AED 117.50

AED 117.50 Each (ex VAT)

AED 123.37

AED 123.37 Each (inc. VAT)

Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure, IP20, 107 x 89.8 x 65.2mm

AED 117.50

AED 117.50 Each (ex VAT)

AED 123.37

AED 123.37 Each (inc. VAT)

Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure, IP20, 107 x 89.8 x 65.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Flame Retardant ABS

External Length

107 mm

External Height

65.2 mm

External Width

89.8 mm

External Dimensions

107 x 89.8 x 65.2mm

Range

CombiNorm-Control

IP Rating

IP20

Colour

Light Grey

Flanged

No

Series

CombiNorm-Control

RAL Code

RAL 7035

Country of Origin

Poland