Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
150 mm
External Width
181.2 mm
External Height
68.2 mm
External Dimensions
150 x 181.2 x 68.2mm
Sloped Front
Yes
Colour
Black
Series
Alu-Topline
Country of Origin
Germany
AED 283.24
AED 283.24 Each (ex VAT)
AED 297.40
AED 297.40 Each (inc. VAT)
1
AED 283.24
AED 283.24 Each (ex VAT)
AED 297.40
AED 297.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
150 mm
External Width
181.2 mm
External Height
68.2 mm
External Dimensions
150 x 181.2 x 68.2mm
Sloped Front
Yes
Colour
Black
Series
Alu-Topline
Country of Origin
Germany